R5F572NNDDFB#30 | ||
---|---|---|
DigiKey Part Number | 559-R5F572NNDDFB#30-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F572NNDDFB#30 | |
Description | IC MCU 32BIT 4MB FLASH 144LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv3 RX700 Microcontroller IC 32-Bit Single-Core 240MHz 4MB (4M x 8) FLASH 144-LFQFP (20x20) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LFQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥147.11000 | ¥147.11 |
10 | ¥135.22400 | ¥1,352.24 |
60 | ¥129.61600 | ¥7,776.96 |
120 | ¥114.20225 | ¥13,704.27 |
240 | ¥108.59700 | ¥26,063.28 |
480 | ¥101.59085 | ¥48,763.61 |