HIP2211FR8Z | |
---|---|
DigiKey Part Number | 20-HIP2211FR8Z-ND |
Manufacturer | |
Manufacturer Product Number | HIP2211FR8Z |
Description | 100V/4A HI/LI HALF BRIDGE DRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 6V ~ 18V | |
Logic Voltage - VIL, VIH | 1.47V, 1.84V | |
Current - Peak Output (Source, Sink) | 3A, 4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 20ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-DFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.99000 | ¥11.99 |
10 | ¥10.91100 | ¥109.11 |
25 | ¥10.61360 | ¥265.34 |
50 | ¥10.56120 | ¥528.06 |
100 | ¥9.43970 | ¥943.97 |
250 | ¥9.41244 | ¥2,353.11 |
750 | ¥9.13376 | ¥6,850.32 |
1,500 | ¥8.87690 | ¥13,315.35 |
5,250 | ¥8.26470 | ¥43,389.67 |