R7FS124773A01CFM#AA1 | ||
---|---|---|
DigiKey Part Number | R7FS124773A01CFM#AA1-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FS124773A01CFM#AA1 | |
Description | IC MCU 32BIT 128KB FLASH 64LFQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M0+ Renesas Synergy™ S1 Microcontroller IC 32-Bit Single-Core 32MHz 128KB (128K x 8) FLASH 64-LFQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | R7FS124773A01CFM#AA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit Single-Core | |
Speed | 32MHz | |
Connectivity | CANbus, I2C, SCI, SPI, UART/USART, USB | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 18x14b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.13000 | ¥41.13 |
10 | ¥36.90100 | ¥369.01 |
25 | ¥34.88640 | ¥872.16 |
160 | ¥30.23450 | ¥4,837.52 |
320 | ¥28.68422 | ¥9,178.95 |
480 | ¥25.73835 | ¥12,354.41 |
960 | ¥21.70697 | ¥20,838.69 |
2,400 | ¥20.62164 | ¥49,491.94 |