R5F572MNDDBD#20 | ||
---|---|---|
DigiKey Part Number | 559-R5F572MNDDBD#20-ND | |
Manufacturer | ||
Manufacturer Product Number | R5F572MNDDBD#20 | |
Description | IC MCU 32BIT 4MB FLASH 224LFBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RXv3 RX700 Microcontroller IC 32-Bit Single-Core 240MHz 4MB (4M x 8) FLASH 224-LFBGA (13x13) | |
Datasheet | Datasheet | |
EDA/CAD Models | R5F572MNDDBD#20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RXv3 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD, QSPI, SCI, SPI, SSI, USB OTG | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 182 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x12b, 21x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 224-LFBGA (13x13) | |
Package / Case | 224-LFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.86000 | ¥163.86 |
10 | ¥151.12600 | ¥1,511.26 |
25 | ¥144.33680 | ¥3,608.42 |
160 | ¥129.05456 | ¥20,648.73 |
320 | ¥123.11122 | ¥39,395.59 |
480 | ¥117.16808 | ¥56,240.68 |