70V28L15PFG | |
---|---|
DigiKey Part Number | 800-1393-ND |
Manufacturer | |
Manufacturer Product Number | 70V28L15PFG |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 1Mbit Parallel 15 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 70V28L15PFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 64K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,067.53000 | ¥1,067.53 |
12 | ¥930.13083 | ¥11,161.57 |
24 | ¥927.63375 | ¥22,263.21 |
42 | ¥902.64643 | ¥37,911.15 |
84 | ¥807.07274 | ¥67,794.11 |