S25FL064LABNFI013 | ||
---|---|---|
DigiKey Part Number | 448-S25FL064LABNFI013TR-ND - Tape & Reel (TR) 448-S25FL064LABNFI013CT-ND - Cut Tape (CT) 448-S25FL064LABNFI013DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | S25FL064LABNFI013 | |
Description | IC FLASH 64MBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI 108 MHz 8-WSON (5x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.49000 | ¥22.49 |
10 | ¥20.23600 | ¥202.36 |
25 | ¥19.92240 | ¥498.06 |
50 | ¥19.86820 | ¥993.41 |
100 | ¥17.75440 | ¥1,775.44 |
250 | ¥17.17068 | ¥4,292.67 |
500 | ¥17.10812 | ¥8,554.06 |
1,000 | ¥15.93065 | ¥15,930.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥14.89921 | ¥59,596.84 |