NPxxx04YUG-E1-AY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP75P04YLG-E1-AY

DigiKey Part Number
559-NP75P04YLG-E1-AYTR-ND - Tape & Reel (TR)
559-NP75P04YLG-E1-AYCT-ND - Cut Tape (CT)
559-NP75P04YLG-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP75P04YLG-E1-AY
Description
MOSFET P-CH 40V 75A 8HSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 75A (Tc) 1W (Ta), 138W (Tc) Surface Mount 8-HSON
Datasheet
 Datasheet
EDA/CAD Models
NP75P04YLG-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
9.7mOhm @ 37.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
140 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4800 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta), 138W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-HSON
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,086
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.54000¥26.54
10¥17.26700¥172.67
100¥11.98160¥1,198.16
500¥10.17242¥5,086.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥8.31080¥20,777.00
Manufacturers Standard Package