
ISL9241IRTZ | |
|---|---|
DigiKey Part Number | ISL9241IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9241IRTZ |
Description | IC BATT CHG LI-ION 2-4CEL 32TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 32-TQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | - | |
Battery Pack Voltage | 3.9 V ~ 18.304 V | |
Voltage - Supply (Max) | 23.4V | |
Interface | I2C, SMBus | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 980 | ¥48.17628 | ¥47,212.75 |





