
ISL85413FRTZ | |
|---|---|
DigiKey Part Number | ISL85413FRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL85413FRTZ |
Description | IC REG BUCK ADJ 300MA 8TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 300mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85413FRTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥14.59400 | ¥145.94 |
| 25 | ¥13.31800 | ¥332.95 |
| 100 | ¥11.91670 | ¥1,191.67 |
| 490 | ¥10.85733 | ¥5,320.09 |
| 980 | ¥10.52412 | ¥10,313.64 |
| 1,470 | ¥10.35725 | ¥15,225.16 |
| 2,940 | ¥10.11256 | ¥29,730.93 |
| 5,390 | ¥9.93436 | ¥53,546.20 |














