ISL80136IBEAJZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ISL80136IBEAJZ-T
8-SOIC Exp Pad
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

ISL80136IBEAJZ

DigiKey Part Number
ISL80136IBEAJZ-ND
Manufacturer
Manufacturer Product Number
ISL80136IBEAJZ
Description
IC REG LINEAR POS ADJ 50MA 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ISL80136IBEAJZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
Voltage Dropout (Max)
0.35V @ 50mA
Current - Output
Current - Quiescent (Iq)
24 µA
Current - Supply (Max)
82 µA
PSRR
58dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 388
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.00000¥16.00
10¥11.75400¥117.54
25¥10.69680¥267.42
100¥9.53510¥953.51
250¥8.98176¥2,245.44
980¥8.38082¥8,213.20
1,960¥8.15346¥15,980.78
2,940¥8.03959¥23,636.39
5,880¥7.87264¥46,291.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.