ISL76671AROZ-T7A | ||
---|---|---|
DigiKey Part Number | ISL76671AROZ-T7ATR-ND - Tape & Reel (TR) ISL76671AROZ-T7ACT-ND - Cut Tape (CT) ISL76671AROZ-T7ADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL76671AROZ-T7A | |
Description | SENSOR OPT 550NM AMBIENT 6ODFN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 550nm Voltage 6-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL76671AROZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 1.8V ~ 3V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-ODFN (2.1x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.64000 | ¥17.64 |
10 | ¥14.38200 | ¥143.82 |
25 | ¥11.66480 | ¥291.62 |
50 | ¥10.85180 | ¥542.59 |
100 | ¥10.30950 | ¥1,030.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.76656 | ¥2,441.64 |
500 | ¥9.55256 | ¥4,776.28 |