Optical Sensor Ambient 528nm Voltage 8-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPD2211ACPZ-R7

DigiKey Part Number
505-ADPD2211ACPZ-R7TR-ND - Tape & Reel (TR)
505-ADPD2211ACPZ-R7CT-ND - Cut Tape (CT)
505-ADPD2211ACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPD2211ACPZ-R7
Description
SENSOR OPT 528NM AMBIENT 8 WDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Optical Sensor Ambient 528nm Voltage 8-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
ADPD2211ACPZ-R7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Analog Devices Inc.
Voltage - Supply
1.8V ~ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Ambient
Package / Case
8-WDFN Exposed Pad
Wavelength
528nm
Supplier Device Package
8-LFCSP (3x3)
Proximity Detection
No
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 731
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥71.20000¥71.20
10¥55.23500¥552.35
25¥51.23760¥1,280.94
100¥46.84290¥4,684.29
250¥45.80420¥11,451.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.44700¥42,447.00
Manufacturers Standard Package