ISL60002DIH330Z-TK | ||
---|---|---|
DigiKey Part Number | ISL60002DIH330Z-TKTR-ND - Tape & Reel (TR) ISL60002DIH330Z-TKCT-ND - Cut Tape (CT) ISL60002DIH330Z-TKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL60002DIH330Z-TK | |
Description | IC VREF SERIES 0.17% SOT23-3 | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.17% 7 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL60002DIH330Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 7 mA | |
Tolerance | ±0.17% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3.2V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.79000 | ¥24.79 |
10 | ¥22.29700 | ¥222.97 |
25 | ¥21.08160 | ¥527.04 |
100 | ¥18.26990 | ¥1,826.99 |
250 | ¥17.33320 | ¥4,333.30 |
500 | ¥15.55310 | ¥7,776.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.11706 | ¥13,117.06 |
2,000 | ¥12.46122 | ¥24,922.44 |
5,000 | ¥11.99274 | ¥59,963.70 |