MC74HC126ADR2G | ||
---|---|---|
DigiKey Part Number | MC74HC126ADR2GOSTR-ND - Tape & Reel (TR) MC74HC126ADR2GOSCT-ND - Cut Tape (CT) MC74HC126ADR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74HC126ADR2G | |
Description | IC BUFFER NON-INVERT 6V 14SOIC | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74HC126ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.67000 | ¥36.70 |
25 | ¥3.42160 | ¥85.54 |
100 | ¥2.54160 | ¥254.16 |
250 | ¥2.15052 | ¥537.63 |
500 | ¥2.05282 | ¥1,026.41 |
1,000 | ¥1.51520 | ¥1,515.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.41746 | ¥3,543.65 |
5,000 | ¥1.31970 | ¥6,598.50 |
12,500 | ¥1.25128 | ¥15,641.00 |
25,000 | ¥1.22195 | ¥30,548.75 |
62,500 | ¥1.20985 | ¥75,615.62 |