
ISL60002CIH311Z-TK | |
|---|---|
DigiKey Part Number | 20-ISL60002CIH311Z-TKTR-ND - Tape & Reel (TR) 20-ISL60002CIH311Z-TKCT-ND - Cut Tape (CT) 20-ISL60002CIH311Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL60002CIH311Z-TK |
Description | IC VREF SERIES 0.21% SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.2V V ±0.21% 7 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL60002CIH311Z-TK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.2V | |
Current - Output | 7 mA | |
Tolerance | ±0.21% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Supply | 900nA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.56000 | ¥35.56 |
| 10 | ¥26.93400 | ¥269.34 |
| 25 | ¥24.78520 | ¥619.63 |
| 100 | ¥22.42010 | ¥2,242.01 |
| 250 | ¥21.29284 | ¥5,323.21 |
| 500 | ¥20.61310 | ¥10,306.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥20.05351 | ¥20,053.51 |
| 2,000 | ¥19.59299 | ¥39,185.98 |
| 3,000 | ¥19.36238 | ¥58,087.14 |

