ISL54406IRUZ-T | ||
---|---|---|
DigiKey Part Number | ISL54406IRUZ-TTR-ND - Tape & Reel (TR) ISL54406IRUZ-TCT-ND - Cut Tape (CT) ISL54406IRUZ-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL54406IRUZ-T | |
Description | IC SWITCH DUAL SPST 10-TQFN | |
Customer Reference | ||
Detailed Description | Audio Switch IC 2 Channel 10-UTQFN (1.8x1.4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL54406IRUZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 2 | |
On-State Resistance (Max) | 2.8Ohm | |
Voltage - Supply, Single (V+) | 2.7V ~ 5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Depop | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UTQFN (1.8x1.4) | |
Base Product Number |