ISL41387IRZ | ||
---|---|---|
DigiKey Part Number | ISL41387IRZ-ND | |
Manufacturer | ||
Manufacturer Product Number | ISL41387IRZ | |
Description | IC TRANSCEIVER FULL 2/2 40QFN | |
Customer Reference | ||
Detailed Description | 2/2 Transceiver Full RS232, RS422, RS485 40-QFN (6x6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL41387IRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Transceiver | |
Protocol | RS232, RS422, RS485 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 35 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
10 | ¥58.82800 | ¥588.28 |
50 | ¥56.09120 | ¥2,804.56 |
100 | ¥48.70360 | ¥4,870.36 |
250 | ¥46.51480 | ¥11,628.70 |