ISL9021AIRUWZ-T | ||
---|---|---|
DigiKey Part Number | ISL9021AIRUWZ-TTR-ND - Tape & Reel (TR) ISL9021AIRUWZ-TCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | ISL9021AIRUWZ-T | |
Description | IC REG LINEAR 1.2V 250MA 6UTDFN | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 6-UTDFN (1.6x1.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL9021AIRUWZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Short Circuit, Soft Start | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-UTDFN (1.6x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.13000 | ¥13.13 |
10 | ¥11.73900 | ¥117.39 |
25 | ¥11.14520 | ¥278.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.57185 | ¥16,715.55 |
6,000 | ¥5.29325 | ¥31,759.50 |
15,000 | ¥5.09426 | ¥76,413.90 |