R7FS7G27G3A01CFP#AA0 | ||
---|---|---|
DigiKey Part Number | R7FS7G27G3A01CFP#AA0-ND | |
Manufacturer | ||
Manufacturer Product Number | R7FS7G27G3A01CFP#AA0 | |
Description | IC MCU 32BIT 3MB FLASH 100LQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-M4 Renesas Synergy™ S7 Microcontroller IC 32-Bit Single-Core 240MHz 3MB (3M x 8) FLASH 100-LFQFP (14x14) | |
Datasheet | Datasheet | |
EDA/CAD Models | R7FS7G27G3A01CFP#AA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit Single-Core | |
Speed | 240MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, IrDA, MMC/SD, QSPI, SCI, SPI, SSI, UART/USART, USB | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 640K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥246.94000 | ¥246.94 |
10 | ¥227.72700 | ¥2,277.27 |
25 | ¥217.49200 | ¥5,437.30 |
90 | ¥194.46389 | ¥17,501.75 |
270 | ¥185.50844 | ¥50,087.28 |
450 | ¥176.55296 | ¥79,448.83 |