ISL33354EIAZ | |
---|---|
DigiKey Part Number | 20-ISL33354EIAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL33354EIAZ |
Description | IC TXRX FULL/HALF 3/5 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/3 Transceiver Full, Half 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Number of Drivers/Receivers | 3/3 | |
Duplex | Full, Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
705 | ¥23.51647 | ¥16,579.11 |