
ISL33002MSOPEVAL1Z | |
|---|---|
DigiKey Part Number | ISL33002MSOPEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL33002MSOPEVAL1Z |
Description | EVAL BOARD FOR ISL33002IUZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISL33002IUZ - Hot Swap Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Hot Swap Controller | |
Embedded | No | |
Utilized IC / Part | ISL33002IUZ | |
Primary Attributes | 2-Channel Bus Buffer | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,069.02000 | ¥1,069.02 |



