ISL3283EIHZ-T | |
---|---|
DigiKey Part Number | ISL3283EIHZ-TTR-ND - Tape & Reel (TR) ISL3283EIHZ-TCT-ND - Cut Tape (CT) ISL3283EIHZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL3283EIHZ-T |
Description | IC RECEIVER 0/1 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/1 Receiver RS422, RS485 6-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL3283EIHZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 0/1 | |
Duplex | - | |
Receiver Hysteresis | 15 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.30600 | ¥123.06 |
25 | ¥11.60800 | ¥290.20 |
100 | ¥9.88980 | ¥988.98 |
250 | ¥9.28640 | ¥2,321.60 |
500 | ¥8.12562 | ¥4,062.81 |
1,000 | ¥6.73265 | ¥6,732.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.26833 | ¥18,804.99 |
6,000 | ¥6.03617 | ¥36,217.02 |