ISL21080CIH333Z-TK | ||
---|---|---|
DigiKey Part Number | ISL21080CIH333Z-TKTR-ND - Tape & Reel (TR) ISL21080CIH333Z-TKCT-ND - Cut Tape (CT) ISL21080CIH333Z-TKDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISL21080CIH333Z-TK | |
Description | IC VREF SERIES 0.2% SOT23-3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 7 mA SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | ISL21080CIH333Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 7 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 30µVp-p | |
Noise - 10Hz to 10kHz | 52µVrms | |
Voltage - Input | 3.5V ~ 5.5V | |
Current - Supply | 1.5µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥14.49800 | ¥144.98 |
25 | ¥13.68000 | ¥342.00 |
100 | ¥11.65650 | ¥1,165.65 |
250 | ¥10.94472 | ¥2,736.18 |
500 | ¥9.57670 | ¥4,788.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.93491 | ¥7,934.91 |
2,000 | ¥7.38768 | ¥14,775.36 |
5,000 | ¥7.11406 | ¥35,570.30 |
10,000 | ¥6.84044 | ¥68,404.40 |