Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1490ACS8#TRPBF

DigiKey Part Number
505-LT1490ACS8#TRPBFTR-ND - Tape & Reel (TR)
505-LT1490ACS8#TRPBFCT-ND - Cut Tape (CT)
505-LT1490ACS8#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT1490ACS8#TRPBF
Description
IC OPAMP GP 2 CIRCUIT 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1490ACS8#TRPBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Input Offset
285 µV
Mfr
Current - Supply
50µA (x2 Channels)
Series
Current - Output / Channel
25 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2 V
Part Status
Active
Voltage - Supply Span (Max)
44 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
2
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
8-SOIC (0.154", 3.90mm Width)
Slew Rate
0.06V/µs
Supplier Device Package
8-SO
Gain Bandwidth Product
200 kHz
Base Product Number
Current - Input Bias
1 nA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.66000¥54.66
10¥41.99400¥419.94
25¥38.83160¥970.79
100¥35.35650¥3,535.65
250¥34.16232¥8,540.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.01022¥77,525.55
Manufacturers Standard Package