
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.


REF2933AIDBZR | |
---|---|
DigiKey Part Number | 296-41482-2-ND - Tape & Reel (TR) 296-41482-1-ND - Cut Tape (CT) 296-41482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF2933AIDBZR |
Description | IC VREF SERIES 2% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±2% 25 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | REF2933AIDBZR Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 25 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | 36µVp-p | |
Noise - 10Hz to 10kHz | 105µVrms | |
Voltage - Input | 3.35V ~ 5.5V | |
Current - Supply | 59µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
In-Stock: 3,000
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.86000 | ¥7.86 |
10 | ¥5.63200 | ¥56.32 |
25 | ¥5.07440 | ¥126.86 |
100 | ¥4.46650 | ¥446.65 |
250 | ¥4.17656 | ¥1,044.14 |
500 | ¥4.00158 | ¥2,000.79 |
1,000 | ¥3.85761 | ¥3,857.61 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.67970 | ¥11,039.10 |
6,000 | ¥3.59265 | ¥21,555.90 |
9,000 | ¥3.54906 | ¥31,941.54 |
15,000 | ¥3.50077 | ¥52,511.55 |
21,000 | ¥3.47254 | ¥72,923.34 |
You May Also Be Interested InSee All
10 Items