ISL15102IRZ | |
---|---|
DigiKey Part Number | ISL15102IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL15102IRZ |
Description | IC DRIVER 2/0 24QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/0 Driver 24-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | - | |
Number of Drivers/Receivers | 2/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 8V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90300 | ¥219.03 |
90 | ¥17.94656 | ¥1,615.19 |
270 | ¥17.02648 | ¥4,597.15 |
540 | ¥15.27774 | ¥8,249.98 |
1,080 | ¥12.88487 | ¥13,915.66 |
2,520 | ¥12.24066 | ¥30,846.46 |
5,040 | ¥11.78048 | ¥59,373.62 |