BD5228G-TR | ||
---|---|---|
DigiKey Part Number | BD5228GTR-ND - Tape & Reel (TR) BD5228GCT-ND - Cut Tape (CT) BD5228GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD5228G-TR | |
Description | IC SUPERVISOR 1 CHANNEL 5SSOP | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 5-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BD5228G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥3.14400 | ¥31.44 |
25 | ¥2.93240 | ¥73.31 |
100 | ¥2.34460 | ¥234.46 |
250 | ¥2.17744 | ¥544.36 |
500 | ¥1.84234 | ¥921.17 |
1,000 | ¥1.42367 | ¥1,423.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.29803 | ¥3,894.09 |
6,000 | ¥1.21429 | ¥7,285.74 |
15,000 | ¥1.13054 | ¥16,958.10 |
30,000 | ¥1.07192 | ¥32,157.60 |
75,000 | ¥1.04679 | ¥78,509.25 |