DA16200MOD-AAC4WA32 | ||
---|---|---|
DigiKey Part Number | 1695-DA16200MOD-AAC4WA32TR-ND - Tape & Reel (TR) 1695-DA16200MOD-AAC4WA32CT-ND - Cut Tape (CT) 1695-DA16200MOD-AAC4WA32DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DA16200MOD-AAC4WA32 | |
Description | RF TXRX MODULE WIFI CHIP SMD | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | WiFi 802.11b/g/n Transceiver Module Chip Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | DA16200MOD-AAC4WA32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | - | |
Data Rate | 54Mbps | |
Power - Output | 19dBm | |
Sensitivity | -98.5dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SDIO, SPI, UART | |
Antenna Type | Chip | |
Utilized IC / Part | DA16200 | |
Memory Size | 256kB ROM, 512kB SRAM | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 28.1mA ~ 37.4mA | |
Current - Transmitting | 200mA ~ 280mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 37-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.21000 | ¥118.21 |
10 | ¥106.94300 | ¥1,069.43 |
25 | ¥98.49920 | ¥2,462.48 |
100 | ¥90.05490 | ¥9,005.49 |
250 | ¥84.42656 | ¥21,106.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥78.79808 | ¥39,399.04 |
1,000 | ¥74.85808 | ¥74,858.08 |