PCF2123TS/1,118 | ||
---|---|---|
DigiKey Part Number | 568-4534-2-ND - Tape & Reel (TR) 568-4534-1-ND - Cut Tape (CT) 568-4534-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PCF2123TS/1,118 | |
Description | IC RTC CLK/CALENDAR SPI 14TSSOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar SPI 14-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | PCF2123TS/1,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | SPI | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.33µA ~ 0.38µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.11000 | ¥12.11 |
10 | ¥10.87800 | ¥108.78 |
25 | ¥10.26320 | ¥256.58 |
100 | ¥8.74450 | ¥874.45 |
250 | ¥8.21112 | ¥2,052.78 |
500 | ¥7.18482 | ¥3,592.41 |
1,000 | ¥5.95308 | ¥5,953.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.54254 | ¥13,856.35 |
5,000 | ¥5.33724 | ¥26,686.20 |
12,500 | ¥5.13196 | ¥64,149.50 |