DA16200MOD-DEVKT | |
---|---|
DigiKey Part Number | 1695-DA16200MOD-DEVKT-ND |
Manufacturer | |
Manufacturer Product Number | DA16200MOD-DEVKT |
Description | DA16200 WIFI DEVELOPMENT KIT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - DA16200 Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
For Use With/Related Products | DA16200 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.06000 | ¥570.06 |