8-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SL321-UUE-T

DigiKey Part Number
1695-AT25SL321-UUE-TTR-ND - Tape & Reel (TR)
1695-AT25SL321-UUE-TCT-ND - Cut Tape (CT)
1695-AT25SL321-UUE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SL321-UUE-T
Description
IC FLASH 32MBIT SPI/QUAD 8WLCSP
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 32Mbit SPI - Quad I/O 104 MHz 8-WLCSP (1.55x2.28)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
150µs, 5ms
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WLCSP (1.55x2.28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:5000
Tape & Reel (TR):5000
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥7.83100¥78.31
25¥7.61440¥190.36
50¥7.44920¥372.46
100¥7.28370¥728.37
250¥7.06344¥1,765.86
500¥6.89656¥3,448.28
1,000¥6.73051¥6,730.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥6.35026¥31,751.30
10,000¥6.19010¥61,901.00
Manufacturers Standard Package