9DB803DGILF | |
---|---|
DigiKey Part Number | 800-2421-5-ND |
Manufacturer | |
Manufacturer Product Number | 9DB803DGILF |
Description | IC BUFFER 8OUTPUT DIFF 48-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 400MHz 1 Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 400MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.48000 | ¥45.48 |
10 | ¥40.85200 | ¥408.52 |
39 | ¥38.62000 | ¥1,506.18 |
117 | ¥33.47034 | ¥3,916.03 |
273 | ¥31.75418 | ¥8,668.89 |
507 | ¥28.49280 | ¥14,445.85 |
1,014 | ¥24.03016 | ¥24,366.58 |
2,535 | ¥22.82864 | ¥57,870.60 |