74LCX04BQX | ||
---|---|---|
DigiKey Part Number | 74LCX04BQXFSTR-ND - Tape & Reel (TR) 74LCX04BQXFSCT-ND - Cut Tape (CT) 74LCX04BQXFSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LCX04BQX | |
Description | IC INVERTER 6CH 1-INP 14DQFN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel 14-DQFN (3x2.5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DQFN (3x2.5) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.14600 | ¥41.46 |
25 | ¥3.86840 | ¥96.71 |
100 | ¥2.87330 | ¥287.33 |
250 | ¥2.43160 | ¥607.90 |
500 | ¥2.32094 | ¥1,160.47 |
1,000 | ¥1.71313 | ¥1,713.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.60260 | ¥4,807.80 |
6,000 | ¥1.49209 | ¥8,952.54 |
15,000 | ¥1.41472 | ¥21,220.80 |
30,000 | ¥1.38156 | ¥41,446.80 |