
TPD4S009DRYR | |
|---|---|
DigiKey Part Number | 296-23628-2-ND - Tape & Reel (TR) 296-23628-1-ND - Cut Tape (CT) 296-23628-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD4S009DRYR |
Description | TVS DIODE 5.5VWM 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPD4S009DRYR Models |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet, HDMI |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥4.80500 | ¥48.05 |
| 100 | ¥3.11610 | ¥311.61 |
| 500 | ¥2.38738 | ¥1,193.69 |
| 1,000 | ¥2.15243 | ¥2,152.43 |
| 2,000 | ¥1.95466 | ¥3,909.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.74050 | ¥8,702.50 |
| 10,000 | ¥1.60813 | ¥16,081.30 |
| 15,000 | ¥1.54071 | ¥23,110.65 |
| 25,000 | ¥1.46496 | ¥36,624.00 |
| 35,000 | ¥1.42011 | ¥49,703.85 |
| 50,000 | ¥1.37654 | ¥68,827.00 |




