9DB433AGILFT | ||
---|---|---|
DigiKey Part Number | 800-2543-2-ND - Tape & Reel (TR) 800-2543-1-ND - Cut Tape (CT) 800-2543-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 9DB433AGILFT | |
Description | IC CLK FANOUT/BUFF ZD 28TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | PCI Express (PCIe) Fanout Buffer (Distribution), Zero Delay Buffer, Multiplexer IC 166MHz 1 Output 28-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | Clock | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 166MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.47100 | ¥394.71 |
25 | ¥37.31000 | ¥932.75 |
100 | ¥32.33660 | ¥3,233.66 |
250 | ¥30.67832 | ¥7,669.58 |
500 | ¥27.52758 | ¥13,763.79 |
1,000 | ¥23.21603 | ¥23,216.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥22.05524 | ¥44,110.48 |