SN74LVC3G06DCUR | ||
---|---|---|
DigiKey Part Number | 296-13281-2-ND - Tape & Reel (TR) 296-13281-1-ND - Cut Tape (CT) 296-13281-6-ND - Digi-Reel® | |
Manufacturer | Texas Instruments | |
Manufacturer Product Number | SN74LVC3G06DCUR | |
Description | IC INVERTER 3CH 3-INP 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74LVC3G06DCUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.40800 | ¥44.08 |
25 | ¥4.13760 | ¥103.44 |
100 | ¥3.37730 | ¥337.73 |
250 | ¥3.13696 | ¥784.24 |
500 | ¥2.66984 | ¥1,334.92 |
1,000 | ¥2.13591 | ¥2,135.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93563 | ¥5,806.89 |
6,000 | ¥1.80214 | ¥10,812.84 |
15,000 | ¥1.73540 | ¥26,031.00 |
30,000 | ¥1.66865 | ¥50,059.50 |