89HT0816PYDBCG | ||
---|---|---|
DigiKey Part Number | 800-3641-ND | |
Manufacturer | ||
Manufacturer Product Number | 89HT0816PYDBCG | |
Description | IC INTFACE SPECIALIZED 196CABGA | |
Customer Reference | ||
Detailed Description | Signal Retimer Interface 196-CABGA (15x15) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Signal Retimer | |
Interface | I2C | |
Voltage - Supply | - | |
Package / Case | 196-BGA | |
Supplier Device Package | 196-CABGA (15x15) | |
Mounting Type | Surface Mount |