TUSB214RWBT | |
---|---|
DigiKey Part Number | 296-47409-2-ND - Tape & Reel (TR) 296-47409-1-ND - Cut Tape (CT) 296-47409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB214RWBT |
Description | IC INTERFACE SPECIALIZED 12X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processing Interface 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB214RWBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Signal Processing | |
Interface | USB | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
10 | ¥32.82300 | ¥328.23 |
25 | ¥31.02680 | ¥775.67 |
100 | ¥26.88980 | ¥2,688.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.51072 | ¥6,377.68 |
500 | ¥22.89062 | ¥11,445.31 |
1,250 | ¥19.30536 | ¥24,131.70 |
2,500 | ¥18.34011 | ¥45,850.28 |