89HT0816APZCBLG | |
---|---|
DigiKey Part Number | 800-4052-ND |
Manufacturer | |
Manufacturer Product Number | 89HT0816APZCBLG |
Description | IC INTFACE SPECIALIZED 196FCBGA |
Customer Reference | |
Detailed Description | Signal Retimer Interface 196-FCBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | Signal Retimer | |
Interface | I2C | |
Voltage - Supply | - | |
Package / Case | 196-BBGA, FCBGA | |
Supplier Device Package | 196-FCBGA (15x15) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.21000 | ¥307.21 |
10 | ¥286.64800 | ¥2,866.48 |
25 | ¥274.63000 | ¥6,865.75 |
126 | ¥248.88365 | ¥31,359.34 |