FPC401RHUT | |
---|---|
DigiKey Part Number | 296-51116-2-ND - Tape & Reel (TR) 296-51116-1-ND - Cut Tape (CT) 296-51116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FPC401RHUT |
Description | IC INTERFACE SPECIALIZED 56WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Controller Interface 56-WQFN (5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller | |
Interface | I2C | |
Voltage - Supply | 1.8V ~ 3.3V | |
Package / Case | 56-WFQFN Exposed Pad | |
Supplier Device Package | 56-WQFN (5x11) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.80000 | ¥68.80 |
10 | ¥62.13200 | ¥621.32 |
25 | ¥59.23920 | ¥1,480.98 |
100 | ¥51.43730 | ¥5,143.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥49.12592 | ¥12,281.48 |
500 | ¥44.79110 | ¥22,395.55 |
1,250 | ¥39.01169 | ¥48,764.61 |