74FCT164245TPVG8 | ||
---|---|---|
DigiKey Part Number | 800-1606-2-ND - Tape & Reel (TR) 800-1606-1-ND - Cut Tape (CT) 800-1606-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74FCT164245TPVG8 | |
Description | IC TRANSLTR BIDIRECTIONAL 48SSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.7 V ~ 3.6 V | |
Voltage - VCCB | 4.5 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.39000 | ¥40.39 |
10 | ¥36.31000 | ¥363.10 |
25 | ¥34.32840 | ¥858.21 |
100 | ¥29.74990 | ¥2,974.99 |
250 | ¥28.22408 | ¥7,056.02 |
500 | ¥25.32534 | ¥12,662.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥21.35875 | ¥21,358.75 |
2,000 | ¥20.29080 | ¥40,581.60 |