SN74AVCB164245GR | ||
---|---|---|
DigiKey Part Number | 296-15448-2-ND - Tape & Reel (TR) 296-15448-1-ND - Cut Tape (CT) 296-15448-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SN74AVCB164245GR | |
Description | IC TRANSLATOR BIDIR 48TSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SN74AVCB164245GR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.4 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.13000 | ¥28.13 |
10 | ¥25.29200 | ¥252.92 |
25 | ¥23.90840 | ¥597.71 |
100 | ¥20.71890 | ¥2,071.89 |
250 | ¥19.65664 | ¥4,914.16 |
500 | ¥17.63786 | ¥8,818.93 |
1,000 | ¥14.87533 | ¥14,875.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥14.13154 | ¥28,263.08 |