5V41066PGGI | ||
---|---|---|
DigiKey Part Number | 800-2584-ND | |
Manufacturer | ||
Manufacturer Product Number | 5V41066PGGI | |
Description | IC CLK GEN SPRED SPECTRM 20TSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Ethernet, PCI Express (PCIe) Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 20-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | Ethernet, PCI Express (PCIe) | |
Input | Clock, Crystal | |
Output | HCSL, LVDS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.38000 | ¥35.38 |
10 | ¥31.77000 | ¥317.70 |
74 | ¥30.03622 | ¥2,222.68 |
148 | ¥26.03081 | ¥3,852.56 |
296 | ¥24.69598 | ¥7,310.01 |
518 | ¥22.15969 | ¥11,478.72 |
1,036 | ¥18.68895 | ¥19,361.75 |
2,516 | ¥17.75448 | ¥44,670.27 |