AD8182ARZ | ||
---|---|---|
DigiKey Part Number | AD8182ARZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD8182ARZ | |
Description | IC MULTIPLEXER DUAL 2X1 14SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Video Switch IC 2 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | AD8182ARZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | - | |
Number of Channels | 2 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4V ~ 6V | |
-3db Bandwidth | 780MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.76000 | ¥76.76 |
10 | ¥69.34400 | ¥693.44 |
56 | ¥66.12036 | ¥3,702.74 |
112 | ¥57.41196 | ¥6,430.14 |
280 | ¥54.83139 | ¥15,352.79 |
504 | ¥49.99329 | ¥25,196.62 |
1,008 | ¥43.54253 | ¥43,890.87 |