
49FCT3805QGI | |
|---|---|
DigiKey Part Number | 800-2428-5-ND |
Manufacturer | |
Manufacturer Product Number | 49FCT3805QGI |
Description | IC CLK BUFFER 1:5 20QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 20-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | CMOS, LVTTL | |
Output | CMOS, LVTTL | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 20-QSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.81000 | ¥13.81 |
| 10 | ¥10.12200 | ¥101.22 |
| 55 | ¥8.57618 | ¥471.69 |
| 110 | ¥8.12964 | ¥894.26 |
| 275 | ¥7.65840 | ¥2,106.06 |
| 550 | ¥7.37425 | ¥4,055.84 |
| 1,045 | ¥7.15620 | ¥7,478.23 |
| 2,530 | ¥6.91340 | ¥17,490.90 |
| 5,005 | ¥6.76326 | ¥33,850.12 |



