14230R-450 | ||
---|---|---|
DigiKey Part Number | 1695-14230R-450-ND | |
Manufacturer | ||
Manufacturer Product Number | 14230R-450 | |
Description | IC TRANSCEIVER 64TQFP | |
Customer Reference | ||
Detailed Description | Transceiver 64-TQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.11000 | ¥365.11 |
10 | ¥340.62400 | ¥3,406.24 |
25 | ¥326.34480 | ¥8,158.62 |
80 | ¥295.74838 | ¥23,659.87 |
230 | ¥285.55039 | ¥65,676.59 |