LTC2050HS6#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC2050HS6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2050HS6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2050HS6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC2050HS6#TRMPBF | |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2050HS6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 25 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 800µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.53700 | ¥345.37 |
25 | ¥32.64680 | ¥816.17 |
100 | ¥28.29430 | ¥2,829.43 |
250 | ¥26.84360 | ¥6,710.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.08656 | ¥12,043.28 |
1,000 | ¥20.31403 | ¥20,314.03 |
2,500 | ¥19.29834 | ¥48,245.85 |