14230R-1500 | ||
---|---|---|
DigiKey Part Number | 1695-14230R-1500TR-ND - Tape & Reel (TR) 1695-14230R-1500CT-ND - Cut Tape (CT) 1695-14230R-1500DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 14230R-1500 | |
Description | IC TRANSCEIVER 64TQFP | |
Customer Reference | ||
Detailed Description | Transceiver 64-TQFP (14x14) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.1V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (14x14) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥371.72000 | ¥371.72 |
10 | ¥346.82000 | ¥3,468.20 |
25 | ¥332.28160 | ¥8,307.04 |
100 | ¥301.12950 | ¥30,112.95 |
250 | ¥290.74584 | ¥72,686.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥265.82491 | ¥398,737.36 |