ZOH1000A | ||
---|---|---|
DigiKey Part Number | ZOH1000A-ND | |
Manufacturer | ||
Manufacturer Product Number | ZOH1000A | |
Description | ROTARY ENCODER MECH 1000PPR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Encoder Type | Mechanical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 1000 | |
Voltage - Supply | 4.75V ~ 28V | |
Actuator Type | 3/8" Open Center | |
Detent | No | |
Built in Switch | - | |
Mounting Type | Chassis Mount, Motors | |
Orientation | - | |
Termination Style | Cable | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,356.34000 | ¥4,356.34 |
5 | ¥4,092.30800 | ¥20,461.54 |
10 | ¥3,933.89800 | ¥39,338.98 |
25 | ¥3,281.08800 | ¥82,027.20 |