E2B-M12LS04-WP-C1 2M | ||
---|---|---|
DigiKey Part Number | Z4138-ND | |
Manufacturer | ||
Manufacturer Product Number | E2B-M12LS04-WP-C1 2M | |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | E2B-M12LS04-WP-C1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Shielded | |
Material - Body | Nickel-Plated Brass | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M12 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥378.09000 | ¥378.09 |
10 | ¥315.05900 | ¥3,150.59 |
25 | ¥279.05400 | ¥6,976.35 |
100 | ¥270.05140 | ¥27,005.14 |